- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 231-105/026-000
WAGO
231-105/026-000
Female plug - 5-pole - 12 AWG max - pin spacing 5 mm - 1 conductor per pole - gray
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Female plug - 5-pole - 12 AWG max - pin spacing 5 mm - 1 conductor per pole - gray
Search Keywords: 231105026000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-105/026-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:N/A
-
Pitch:5 mm
-
Number of Circuits:5
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:16 A
-
Wire Size:12-28 AWG
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 231-105/026-000 RoHS compliant?
Yes, 231-105/026-000 is RoHS compliant.
What is the lead time for 231-105/026-000?
The standard lead time for 231-105/026-000 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
Minimum Order Quantity:
5
5 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
5
$6.27
25
$6.14
100
$6.02
250
$5.90
500
$5.78
1,000
$5.67
2,500
$5.55
5,000 +
$5.44
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT