- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 231-105/008-000
Description
+
Female plug - 5-pole - snap-in mounting feet - 12 AWG max - pin spacing 5 mm - 1 conductor per pole - gray
Search Keywords: 231105008000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-105/008-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:N/A
-
Pitch:N/A
-
Maximum Current Rating:16 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33
Can Ship immediately
Minimum Order Quantity:
5
5 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
5
$6.30
25
$6.18
100
$6.05
250
$5.93
500
$5.81
1,000
$5.70
2,500
$5.58
5,000 +
$5.47
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT