- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 231-103/026-000
WAGO
231-103/026-000
Female plug - 3-pole - 12 AWG max - pin spacing 5 mm - 1 conductor per pole - gray
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 231-103/026-000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Terminal Block |
| Mounting: | Cable Mount |
| Gender: | F |
| Pitch: | 5 mm |
| Number of Circuits: | 3 |
| Maximum Voltage Rating: | 250 V |
| Maximum Current Rating: | 16 A |
| Wire Size: | 12-28 AWG |