- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 2273-208
Description
+
COMPACT PUSH WIRE® connector for junction boxes - 8-conductor - transparent housing - light gray face
Search Keywords: 2273208
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2273-208
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Gender:F
-
Dimension:18mm x 16.7mm x 10.4mm
-
Wire Size:16-20 AWG
-
Operating Temperature:105(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
5 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
50
$0.69
250
$0.65
1,000
$0.62
2,500
$0.59
5,000
$0.56
7,500
$0.53
10,000
$0.51
15,000 +
$0.48
Click for Quote
Log in
to unlock special pricing