- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 2273-203
Description
+
COMPACT PUSH WIRE® connector for junction boxes - 3-conductor - transparent housing - orange face
Search Keywords: 2273203
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2273-203
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:N/A
-
Pitch:N/A
-
Number of Circuits:1
-
Maximum Voltage Rating:450 V
-
Maximum Current Rating:24 A
-
Wire Size:14-18 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
346
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
100
$0.4845
1,000
$0.3143
2,500
$0.2765
5,000
$0.2707
7,500
$0.2693
25,000
$0.2680
50,000
$0.2667
100,000 +
$0.2653
Click for Quote
Log in
to unlock special pricing