- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 2231-312/026-000
Description
+
Female plug - 12-pole - push-button - 12 AWG max - pin spacing 5.08 mm;1-conductor per pole - orange
Search Keywords: 2231312026000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2231-312/026-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
Minimum Order Quantity:
6
5 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
6
$21.33
10
$20.90
25
$20.48
50
$20.07
100
$19.68
250
$19.28
500 +
$18.90
Click for Quote
Log in
to unlock special pricing