- Home ›
- All Products›
- 2231-310/026-000
Description
+
Female plug - 10-pole - push-button - 12 AWG max - pin spacing 5.08 mm;1-conductor per pole - orange
Search Keywords: 2231310026000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2231-310/026-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
46
Can Ship immediately
Minimum Order Quantity:
7
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
7
$17.51
25
$17.16
50
$16.82
100
$16.48
250
$16.15
500
$15.83
1,000 +
$15.51
Click for Quote
Log in
to unlock special pricing