- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 2231-303/026-000
WAGO
2231-303/026-000
Female plug - 3-pole - push-button - 12 AWG max - pin spacing 5.08 mm;1-conductor per pole - orange
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Female plug - 3-pole - push-button - 12 AWG max - pin spacing 5.08 mm;1-conductor per pole - orange
Search Keywords: 2231303026000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2231-303/026-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 2231-303/026-000 RoHS compliant?
Yes, 2231-303/026-000 is RoHS compliant.
What is the lead time for 2231-303/026-000?
The standard lead time for 2231-303/026-000 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
200
can ship 12/10/26
Minimum Order Quantity:
5
13 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
5
$5.38
50
$5.27
100
$5.16
250
$5.06
500
$4.96
1,000
$4.86
2,500
$4.76
5,000 +
$4.66
Click for Quote
Log in
to unlock special pricing