- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2231-205/008-000
Description
+
Female plug - 5-pole - push-button - snap-in mounting feet;12 AWG max - pin spacing 7.5 mm;1-conductor per pole - gray
Search Keywords: 2231205008000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2231-205/008-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
5
$6.40
50
$4.99
100
$4.83
250
$4.52
500
$4.39
1,000
$4.26
2,500
$4.19
5,000 +
$4.02
Click for Quote
Log in
to unlock special pricing