- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 2231-105/026-000
Description
+
Female plug - 5-pole - push-button - 12 AWG max - pin spacing 5 mm;1-conductor per pole - gray
Search Keywords: 2231105026000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2231-105/026-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$7.53
25
$7.37
100
$7.22
250
$7.08
500
$6.93
1,000
$6.80
2,500
$6.66
5,000 +
$6.53
Click for Quote
Log in
to unlock special pricing