- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 2231-102/026-000
Description
+
Female plug - 2-pole - push-button - s12 AWG max - pin spacing 5 mm;1-conductor per pole - gray
Search Keywords: 2231102026000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2231-102/026-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
Buy all 5 in-stock or the regular minimum order quantity of 10
Stock lot only:
5
Minimum Order Quantity:
10
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$3.531
10
$3.210
50
$3.140
250
$3.080
500
$3.020
1,000
$2.960
2,500
$2.900
5,000
$2.840
7,500 +
$2.780
Click for Quote
Log in
to unlock special pricing