Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
222-413 by Wago
Image is representational - see mfr. specs
Wago

222-413

WAGO

Splicing connector - 3-conductor - with operating levers - gray housing

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Splicing connector - 3-conductor - with operating levers - gray housing
Search Keywords: 222413
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Wago
  • Part No:
    222-413
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10371
  • Type:
    Terminal Block
  • Mounting:
    Cable Mount
  • Gender:
    F
  • Termination Method:
    N/A
  • Pitch:
    N/A
  • Number of Circuits:
    3
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Wire Size:
    12-24 AWG
  • Operating Temperature:
    85(Max) °C
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
222-413/K194-4045
222-413/K194-4045
VIEW PRODUCT
Conn Terminal Block F 3 POS RA Cable Mount. Package of 50 pieces
Packaged Differently
In Stock:
10,371
Minimum Order:
50
CUSTOMERS ALSO BOUGHT
5