- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 222-412
Description
+
Invalid Ordering P/N. Put-up Suffix Required. See 222-412/K194-4045 (Box of 50)
Search Keywords: 222412
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:222-412
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:N/A
-
Pitch:N/A
-
Number of Circuits:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:32 A
-
Wire Size:12-28 AWG
-
Operating Temperature:85(Max) °C
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.