Image is representational - see manufacturer specifications

WAGO Authorized Distributor

221-500

Mounting carrier - 221 series (24 - 12 AWG) - for DIN-35 rail/panel mount - orange

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Mounting carrier - 221 series (24 - 12 AWG) - for DIN-35 rail/panel mount - orange
Search Keywords: 221500
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: WAGO
Part No: 221-500
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Carrier
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 221-500 RoHS compliant?
Yes, 221-500 is RoHS compliant.
What is the lead time for 221-500?
The standard lead time for 221-500 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,191
Can Ship immediately
On Order:
1,000   can ship 12/14/26
Minimum Order Quantity:
30
Order Increment:
10
5 Weeks can ship 12/16/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
30
$1.16
250
$1.09
500
$1.07
1,000
$1.05
2,500
$1.03
5,000
$1.01
7,500
$0.99
10,000 +
$0.97
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!