Image is representational - see manufacturer specifications

WAGO Authorized Distributor

221-2401

Inline splicing connector with lever - for all conductor types - 12 AWG (max.) - 2-conductor - transparent housing - white cov ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Inline splicing connector with lever - for all conductor types - 12 AWG (max.) - 2-conductor - transparent housing - white cover - Surrounding air temperature: max 85°C (T85) - 4,00 mm² - transparent
Search Keywords: 2212401
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: WAGO
Part No: 221-2401
Alias/AKA: 60513581
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2500
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 221-2401 RoHS compliant?
Yes, 221-2401 is RoHS compliant.
What is the lead time for 221-2401?
The standard lead time for 221-2401 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,335
Can Ship immediately
On Order:
30,000   can ship 12/21/26
Minimum Order Quantity:
50
9 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.5028
500
$0.4378
1,000
$0.4212
2,500
$0.4049
5,000
$0.4029
7,500
$0.4009
10,000
$0.3989
15,000 +
$0.3969
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!