- Home ›
- All Products›
- 2202-3217
Description
+
Triple-deck terminal block - Ground conductor/through/through terminal block - with push-button - 2.5 mm² - PE/N/L - suitable for Ex e II applications - without marker carrier - for DIN-rail 35 x 15 and 35 x 7.5 - Push-in CAGE CLAMP® - 2,50 mm² - gray
Search Keywords: 22023217
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2202-3217
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
5
$13.46
25
$13.20
50
$12.93
100
$12.68
250
$12.42
500
$12.17
1,000 +
$11.92
Click for Quote
Log in
to unlock special pricing