- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 218-524
Description
+
PCB terminal block - Locking slides - 0.5 mm² - Pin spacing 2.54 mm - 24-pole - CAGE CLAMP® - 0,50 mm² - gray
Search Keywords: 218524
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:218-524
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:2.54 mm
-
Number of Circuits:24
-
Maximum Voltage Rating:160 V
-
Maximum Current Rating:N/A
-
Wire Size:20-28 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$19.69
10
$19.30
25
$18.91
50
$18.53
100
$18.16
250
$17.80
500 +
$17.44
Click for Quote
Log in
to unlock special pricing