- Home ›
- All Products›
- 218-502/000-604
Description
+
THR PCB terminal block - Locking slides - 0.5 mm² - Pin spacing 2.54 mm - 2-pole - CAGE CLAMP® - 0,50 mm² - black
Search Keywords: 218502000604
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:218-502/000-604
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
10
$2.17
100
$2.12
250
$2.08
500
$2.04
1,000
$2.00
2,500
$1.96
5,000
$1.92
7,500 +
$1.88
Click for Quote
Log in
to unlock special pricing