- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 218-112
Description
+
PCB terminal block - Locking slides - 0.5 mm² - Pin spacing 2.5 mm - 12-pole - CAGE CLAMP® - 0,50 mm² - gray
Search Keywords: 218112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:218-112
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block3837
-
Mounting:Through Hole3828
-
Gender:F3821
-
Termination Method:Solder3836
-
Pitch:2.5 mm
-
Number of Circuits:123829
-
Maximum Voltage Rating:3203826V
-
Maximum Current Rating:6 A
-
Wire Size:20-28 AWG
-
Operating Temperature:-60 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
5
$10.02
25
$9.82
50
$9.62
100
$9.43
250
$9.24
500
$9.05
1,000 +
$8.87
Click for Quote
Log in
to unlock special pricing