- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 218-106
WAGO
218-106
PCB terminal block - Locking slides - 0.5 mm² - Pin spacing 2.5 mm - 6-pole - CAGE CLAMP® - 0,50 mm² - gray
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
PCB terminal block - Locking slides - 0.5 mm² - Pin spacing 2.5 mm - 6-pole - CAGE CLAMP® - 0,50 mm² - gray
Search Keywords: 218106
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:218-106
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block3837
-
Mounting:Through Hole3828
-
Gender:N/A
-
Termination Method:Solder3836
-
Pitch:2.5 mm
-
Number of Circuits:63829
-
Maximum Voltage Rating:1503826V
-
Maximum Current Rating:4 A
-
Wire Size:20-28 AWG
-
Operating Temperature:-60 to 105 °C
Product Guides
+
Frequently Asked Questions
Is 218-106 RoHS compliant?
Yes, 218-106 is RoHS compliant.
What is the lead time for 218-106?
The standard lead time for 218-106 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
5
$5.18
50
$5.07
100
$4.97
250
$4.87
500
$4.77
1,000
$4.68
2,500
$4.59
5,000 +
$4.49
Click for Quote
Log in
to unlock special pricing