- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 218-105
Description
+
PCB terminal block - Locking slides - 0.5 mm² - Pin spacing 2.5 mm - 5-pole - CAGE CLAMP® - 0,50 mm² - gray
Search Keywords: 218105
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:218-105
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
5
$4.42
50
$4.32
100
$4.24
250
$4.15
500
$4.07
1,000
$3.99
2,500
$3.91
5,000 +
$3.83
Click for Quote
Log in
to unlock special pricing