- Home ›
- All Products›
- 218-104/000-604
Description
+
THR PCB terminal block - Locking slides - 0.5 mm² - Pin spacing 2.5 mm - 4-pole - CAGE CLAMP® - 0,50 mm² - black
Search Keywords: 218104000604
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:218-104/000-604
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$4.03
50
$3.95
100
$3.87
250
$3.79
500
$3.71
1,000
$3.64
2,500
$3.57
5,000 +
$3.50
Click for Quote
Log in
to unlock special pricing