- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 218-104
Description
+
PCB terminal block - Locking slides - 0.5 mm² - Pin spacing 2.5 mm - 4-pole - CAGE CLAMP® - 0,50 mm² - gray
Search Keywords: 218104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:218-104
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:N/A
-
Maximum Current Rating:6 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
149
Can Ship immediately
Minimum Order Quantity:
10
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
10
$3.55
50
$3.47
250
$3.41
500
$3.34
1,000
$3.27
2,500
$3.20
5,000
$3.14
7,500 +
$3.08
Click for Quote
Log in
to unlock special pricing