- Home ›
- All Products›
- 216-542
Description
+
Twin ferrule - Sleeve for 2 x 1 mm² / AWG 2 x 18 - red, insulated - 12 mm long - red
Search Keywords: 216542
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:216-542
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
5 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
500
$0.197
2,500
$0.193
5,000
$0.189
7,500
$0.185
10,000
$0.182
25,000
$0.178
50,000
$0.174
100,000 +
$0.171
Click for Quote
Log in
to unlock special pricing