- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 216-222
Description
+
Ferrule - Sleeve for 0.75 mm² / 18 AWG - insulated - electro-tin plated - gray
Search Keywords: 216222
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:216-222
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
5 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1,000
$0.131
3,000
$0.129
5,000
$0.126
8,000
$0.124
25,000
$0.121
50,000
$0.119
100,000
$0.116
150,000 +
$0.114
Click for Quote
Log in
to unlock special pricing