Image is representational - see manufacturer specifications

WAGO Authorized Distributor

216-207

Ferrule - Sleeve for 4 mm² / AWG 12 - insulated - electro-tin plated - gray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Ferrule - Sleeve for 4 mm² / AWG 12 - insulated - electro-tin plated - gray
Search Keywords: 216207
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: WAGO
Part No: 216-207
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Type: Screwless End
Dimension: 16.8 x 5.4 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 216-207 RoHS compliant?
Yes, 216-207 is RoHS compliant.
What is the lead time for 216-207?
The standard lead time for 216-207 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 989
Can Ship immediately
On Order:
3,000   can ship 12/14/26
Minimum Order Quantity:
500
Order Increment:
500
5 Weeks can ship 12/8/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.2167
500
$0.1970
2,500
$0.1930
5,000
$0.1890
7,500
$0.1850
10,000
$0.1820
25,000
$0.1780
50,000
$0.1740
100,000 +
$0.1710
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!