Image is representational - see manufacturer specifications

WAGO Authorized Distributor

216-204

Ferrule - Sleeve for 1.5 mm² / AWG 16 - insulated - electro-tin plated - black

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Ferrule - Sleeve for 1.5 mm² / AWG 16 - insulated - electro-tin plated - black
Search Keywords: 216204
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: WAGO
Part No: 216-204
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Type: Ferrule Sleeve
Color: Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 216-204 RoHS compliant?
Yes, 216-204 is RoHS compliant.
What is the lead time for 216-204?
The standard lead time for 216-204 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 641
Ships today, if you order in Buy all 641 in-stock or the regular minimum order quantity of 1000
On Order:
6,000   can ship 11/16/26
Stock lot only:
641
Minimum Order Quantity:
1000
Order Increment:
1000
5 Weeks can ship 12/9/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.1991
1,000
$0.1810
3,000
$0.1720
5,000
$0.1630
8,000
$0.1550
25,000
$0.1470
50,000
$0.1400
100,000
$0.1330
150,000 +
$0.1300
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!