- Home ›
- All Products›
- 216-144
Description
+
Ferrule - Sleeve for 1.5 mm² / AWG 16 - uninsulated - electro-tin plated - electrolytic copper - gastight crimped - acc. to DIN 46228, Part 1/08.92 - silver-colored
Search Keywords: 216144
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:216-144
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Ships today, if you order in
Buy all 14 in-stock or the regular minimum order quantity of 1000
Stock lot only:
14
Minimum Order Quantity:
1000
Order Increment:
1000
5 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$0.0361
1,000
$0.0328
5,000
$0.0322
25,000
$0.0315
50,000
$0.0309
100,000
$0.0303
150,000
$0.0297
250,000
$0.0291
500,000 +
$0.0285
Click for Quote
Log in
to unlock special pricing