- Home ›
- All Products›
- 216-141
Description
+
Ferrule - Sleeve for 0.5 mm² / 20 AWG - uninsulated - electro-tin plated - electrolytic copper - gastight crimped - acc. to DIN 46228, Part 1/08.92
Search Keywords: 216141
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:216-141
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1,000
$0.0335
5,000
$0.0322
25,000
$0.0315
50,000
$0.0309
100,000
$0.0303
150,000
$0.0297
250,000
$0.0291
500,000 +
$0.0285
Click for Quote
Log in
to unlock special pricing