- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 216-131
Description
+
Ferrule - Sleeve for 0.25 mm² / AWG 24 - uninsulated - electro-tin plated - silver-colored
Search Keywords: 216131
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:216-131
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Ferrules Terminal
-
Color:N/R
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
258
Can Ship immediately
Buy all 258 in-stock or the regular minimum order quantity of 1000
Stock lot only:
258
Minimum Order Quantity:
1000
Order Increment:
1000
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$0.0519
1,000
$0.0472
5,000
$0.0321
25,000
$0.0294
50,000
$0.0290
100,000
$0.0281
150,000
$0.0280
250,000
$0.0278
500,000 +
$0.0277
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT