- Home ›
- All Products›
- 215-411
Description
+
Banana plug - for socket 4 mm ˜ - 2,50 mm² - green
Search Keywords: 215411
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:215-411
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
5 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
50
$3.06
100
$3.00
250
$2.94
500
$2.88
1,000
$2.83
2,500
$2.77
5,000
$2.71
7,500 +
$2.66
Click for Quote
Log in
to unlock special pricing