- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 215-111
WAGO
215-111
Banana plug - for socket 4 mm ˜ - color mixed - 10 x each - orange, white, black, blue, yellow - 2,50 mm²
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Banana plug - for socket 4 mm ˜ - color mixed - 10 x each - orange, white, black, blue, yellow - 2,50 mm²
Search Keywords: 215111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:215-111
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
50 -
Type:Banana Plug
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:N/A
-
Number of Contacts:1
-
Wire Size:14-28 AWG
-
Housing Color:N/A
-
Maximum Current Rating:20 A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 215-111 RoHS compliant?
Yes, 215-111 is RoHS compliant.
What is the lead time for 215-111?
The standard lead time for 215-111 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
5 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
50
$3.06
100
$3.00
250
$2.94
500
$2.88
1,000
$2.83
2,500
$2.77
5,000
$2.71
7,500 +
$2.66
Click for Quote
Log in
to unlock special pricing