- Home ›
- All Products›
- 211-926
Description
+
Nozzles - Length: 23 mm - For the use of 211-821 - halogenated - Cable outer diameter: 10.0 € 14.0 mm - transparent
Search Keywords: 211926
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:211-926
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097900
-
COO:IT
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Can Ship immediately
Minimum Order Quantity:
260
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
260
$0.4131
600
$0.4049
2,600
$0.3968
5,000
$0.3886
7,600
$0.3805
10,000
$0.3733
15,000
$0.3662
25,000 +
$0.3590
Click for Quote
Log in
to unlock special pricing