- Home ›
- All Products›
- 211-924
Description
+
Nozzles - Length: 23 mm - For the use of 211-821 - halogenated - Cable outer diameter: 4.0 € 7.0 mm - transparent
Search Keywords: 211924
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:211-924
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097900
-
COO:IT
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
You may purchase all in-stock quantity of 500
Stock lot only:
500
Minimum Order Quantity:
521
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$0.2334
521
$0.2122
2,500
$0.2081
5,000
$0.2040
7,500
$0.1999
10,000
$0.1958
25,000
$0.1918
50,000
$0.1877
100,000 +
$0.1846
Click for Quote
Log in
to unlock special pricing