- Home ›
- All Products›
- 211-923
Description
+
Nozzles - Length: 23 mm - For the use of 211-821 - halogenated - Cable outer diameter: 2.0 € 4.0 mm - transparent
Search Keywords: 211923
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:211-923
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097900
-
COO:IT
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
500
$0.1561
2,500
$0.1530
5,000
$0.1499
7,500
$0.1469
25,000
$0.1438
50,000
$0.1408
100,000
$0.1387
150,000 +
$0.1357
Click for Quote
Log in
to unlock special pricing