- Home ›
- All Products›
- 211-922
Description
+
Nozzles - Length: 23 mm - For the use of 211-821 - halogenated - Cable outer diameter: 1.5 € 2.5 mm - transparent
Search Keywords: 211922
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:211-922
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097900
-
COO:IT
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1,000
$0.1336
3,000
$0.1316
5,000
$0.1285
8,000
$0.1265
25,000
$0.1234
50,000
$0.1214
100,000
$0.1183
150,000 +
$0.1163
Click for Quote
Log in
to unlock special pricing