- Home ›
- All Products›
- 211-823
Description
+
Nozzles - Length: 23 mm - For the use of 211-821 - halogen-free - Cable outer diameter: 1.4 € 5.0 mm - transparent
Search Keywords: 211823
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:211-823
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
5 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
500
$0.354
1,000
$0.347
2,500
$0.340
5,000
$0.333
7,500
$0.326
25,000
$0.320
50,000 +
$0.314
Click for Quote
Log in
to unlock special pricing