- Home ›
- All Products›
- Industrial Automation & Control ›
- Accessories ›
- DIN Rails ›
- 210-296
WAGO
210-296
Aluminum carrier rail - 15 x 5.5 mm - 1 mm thick - 2 m long - unslotted - similar to EN 60715 - silver-colored
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 210-296 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 76042990900 |
| COO: | DE |
Supplier's Standard Package:
|
1 |