- Home ›
- All Products›
- Industrial Automation & Control ›
- Accessories ›
- DIN Rails ›
- 210-295
WAGO
210-295
Steel carrier rail - 15 x 5.5 mm - 1 mm thick - 2 m long - unslotted - according to EN 60715 - silver-colored
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Steel carrier rail - 15 x 5.5 mm - 1 mm thick - 2 m long - unslotted - according to EN 60715 - silver-colored
Search Keywords: 210295
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:210-295
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IT
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 210-295 RoHS compliant?
Yes, 210-295 is RoHS compliant.
What is the lead time for 210-295?
The standard lead time for 210-295 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$24.13
10
$23.65
25
$23.17
50
$22.71
100
$22.26
250
$21.81
500 +
$21.38
Click for Quote
Log in
to unlock special pricing