- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 210-133
Description
+
Busbar - tin-plated - 1000 mm long - Cu 10 mm x 3 mm
Search Keywords: 210133
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:210-133
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538100000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$33.43
5
$32.76
25
$32.10
50
$31.46
100
$30.83
250
$30.22
500 +
$29.61
Click for Quote
Log in
to unlock special pricing