- Home ›
- All Products›
- Industrial Automation & Control ›
- Accessories ›
- DIN Rails ›
- 210-115
WAGO
210-115
Steel carrier rail - 35 x 7.5 mm - 1 mm thick - 2 m long - slotted - according to EN 60715 - "Hole width 18 mm - silver-colore ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:210-115
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7326908688
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:210-115