- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 2092-3525/002-000
Description
+
The 2092-3525/002-000 is a 5-pole, 1-conductor male connector featuring Push-in CAGE CLAMP® technology for 2.5 mm² conductors with a 7.5 mm pin spacing.
Search Keywords: 20923525002000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2092-3525/002-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
5
$5.85
50
$5.73
100
$5.61
250
$5.50
500
$5.39
1,000
$5.28
2,500
$5.18
5,000 +
$5.07
Click for Quote
Log in
to unlock special pricing