- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 2092-1176
Description
+
1-conductor THT female connector straight - push-button - Push-in CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 6-pole - 1.4 mm ˜ solder pin - 2,50 mm² - light gray
Search Keywords: 20921176
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2092-1176
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536695050
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
5
$5.33
50
$5.21
100
$5.11
250
$5.01
500
$4.91
1,000
$4.81
2,500
$4.71
5,000 +
$4.62
Click for Quote
Log in
to unlock special pricing