- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 2092-1173
Description
+
1-conductor THT female connector straight - push-button - Push-in CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 3-pole - 1.4 mm ˜ solder pin - 2,50 mm² - light gray
Search Keywords: 20921173
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2092-1173
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
Minimum Order Quantity:
10
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
10
$2.98
100
$2.92
250
$2.86
500
$2.80
1,000
$2.75
2,500
$2.69
5,000
$2.64
7,500 +
$2.58
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT