- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 209-191
Description
+
Separator for Ex e/Ex i applications - 3 mm thick - 120 mm wide - orange
Search Keywords: 209191
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:209-191
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Separator Plate
-
Dimension:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
5 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
25
$2.74
100
$2.69
250
$2.64
500
$2.58
1,000
$2.53
2,500
$2.48
5,000
$2.43
7,500 +
$2.39
Click for Quote
Log in
to unlock special pricing