- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 209-142
WAGO
209-142
Group marker carrier - gray
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Group marker carrier - gray
Search Keywords: 209142
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:209-142
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097900
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Marker Carrier
-
Dimension:5 mm
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 209-142 RoHS compliant?
Yes, 209-142 is RoHS compliant.
What is the lead time for 209-142?
The standard lead time for 209-142 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Ships today, if you order in
Buy all 30 in-stock or the regular minimum order quantity of 50
Stock lot only:
30
Minimum Order Quantity:
50
Order Increment:
25
5 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$0.649
50
$0.590
500
$0.580
1,000
$0.570
2,500
$0.560
5,000
$0.550
7,500
$0.530
10,000
$0.520
15,000 +
$0.510
Click for Quote
Log in
to unlock special pricing