- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 209-122
Description
+
Plastic end stop - for WSB markers - for 210-154 aluminum rail - gray
Search Keywords: 209122
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:209-122
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:End Stop
-
Dimension:6 x 28.6 x 28mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
Buy all 6 in-stock or the regular minimum order quantity of 25
Stock lot only:
6
Minimum Order Quantity:
25
Order Increment:
25
5 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
1
$1.21
25
$1.10
250
$1.02
500
$1.00
1,000
$0.98
2,500
$0.96
5,000
$0.94
7,500
$0.92
10,000 +
$0.90
Click for Quote
Log in
to unlock special pricing