- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2091-1632/024-000
Description
+
Panel feedthrough male connector - clamping collar - 1.5 mm² - 2-pole - Pin spacing 3.5 mm - light gray
Search Keywords: 20911632024000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2091-1632/024-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Feed-Through Terminal Block
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Panel Mount
-
Pitch:3.5 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:160 V
-
Maximum Current Rating:10 A
-
Termination Method:Clamp
-
Operating Temperature:-60 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
Buy all 3 in-stock or the regular minimum order quantity of 10
Stock lot only:
3
Minimum Order Quantity:
10
5 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
1
$5.28
10
$4.80
25
$4.56
50
$4.15
100
$3.92
250
$3.84
500
$3.70
1,000 +
$3.52
Click for Quote
Log in
to unlock special pricing