- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2091-1524/020-000
Description
+
1-conductor male connector - Push-in CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 4-pole - DIN-35 rail/panel mounting - Snap-in mounting feet - Integrated release lever - 1,50 mm² - light gray
Search Keywords: 20911524020000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2091-1524/020-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
149
Can Ship immediately
Minimum Order Quantity:
27
5 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
27
$4.35
50
$4.25
100
$4.17
250
$4.09
500
$4.01
1,000
$3.93
2,500
$3.85
5,000 +
$3.77
Click for Quote
Log in
to unlock special pricing