- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2091-1512/002-000
Description
+
1-conductor male connector - Push-in CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 12-pole - Gripping plate - 1,50 mm² - light gray
Search Keywords: 20911512002000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2091-1512/002-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
5
$12.92
25
$12.66
50
$12.41
100
$12.16
250
$11.92
500
$11.68
1,000 +
$11.45
Click for Quote
Log in
to unlock special pricing